Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CIZ-2.5/NOPB

DigiKey Part Number
LM4040CIZ-2.5/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4040CIZ-2.5/NOPB
Description
IC VREF SHUNT 0.5% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIZ-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 575
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 7,94000kr 7,94
10kr 5,68900kr 56,89
25kr 5,11400kr 127,85
100kr 4,48580kr 448,58
250kr 4,18524kr 1 046,31
500kr 4,00452kr 2 002,26
1 800kr 3,75025kr 6 750,45
3 600kr 3,64639kr 13 127,00
5 400kr 3,59437kr 19 409,60
Manufacturers Standard Package
Unit Price without VAT:kr 7,94000
Unit Price with VAT:kr 9,92500