Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040QCEM3-3.0/NOPB

DigiKey Part Number
296-42145-2-ND - Tape & Reel (TR)
296-42145-1-ND - Cut Tape (CT)
296-42145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040QCEM3-3.0/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040QCEM3-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,46000kr 12,46
10kr 9,00600kr 90,06
25kr 8,15320kr 203,83
100kr 7,21160kr 721,16
250kr 6,76352kr 1 690,88
500kr 6,49314kr 3 246,57
1 000kr 6,27052kr 6 270,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,99562kr 17 986,86
6 000kr 5,86107kr 35 166,42
9 000kr 5,79369kr 52 143,21
15 000kr 5,71905kr 85 785,75
Manufacturers Standard Package
Unit Price without VAT:kr 12,46000
Unit Price with VAT:kr 15,57500