Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5001MAX/NOPB

DigiKey Part Number
296-35285-2-ND - Tape & Reel (TR)
296-35285-1-ND - Cut Tape (CT)
296-35285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5001MAX/NOPB
Description
IC REG BOOST FLYBACK ADJ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5001MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
76V (Switch)
Current - Output
Frequency - Switching
50kHz ~ 1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 47,54000kr 47,54
10kr 36,14300kr 361,43
25kr 33,29280kr 832,32
100kr 30,16410kr 3 016,41
250kr 28,67188kr 7 167,97
500kr 27,77272kr 13 886,36
1 000kr 27,03237kr 27 032,37
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 26,25092kr 65 627,30
Manufacturers Standard Package
Unit Price without VAT:kr 47,54000
Unit Price with VAT:kr 59,42500