Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (3.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (3.5x5.5)
24-VFQFN Exposed Pad

LM5148RGYR

DigiKey Part Number
296-LM5148RGYRTR-ND - Tape & Reel (TR)
296-LM5148RGYRCT-ND - Cut Tape (CT)
296-LM5148RGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5148RGYR
Description
3.5-V TO 80-V, CURRENT MODE SYNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (3.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
LM5148RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 80V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (3.5x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 414
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,60000kr 20,60
10kr 15,21700kr 152,17
25kr 13,87040kr 346,76
100kr 12,38790kr 1 238,79
250kr 11,68048kr 2 920,12
500kr 11,25370kr 5 626,85
1 000kr 10,90242kr 10 902,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,46862kr 31 405,86
6 000kr 10,25638kr 61 538,28
9 000kr 10,15008kr 91 350,72
Manufacturers Standard Package
Unit Price without VAT:kr 20,60000
Unit Price with VAT:kr 25,75000