555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM555CN/NOPB

DigiKey Part Number
LM555CNNS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM555CN/NOPB
Description
IC OSC SINGLE TIMER 100KHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM555CN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 146
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 12,06000kr 12,06
10kr 8,75400kr 87,54
40kr 7,57100kr 302,84
120kr 6,90842kr 829,01
280kr 6,52021kr 1 825,66
520kr 6,28962kr 3 270,60
1 000kr 6,08588kr 6 085,88
2 520kr 5,85495kr 14 754,47
5 000kr 5,71850kr 28 592,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 12,06000
Unit Price with VAT:kr 15,07500