Temperature Sensor Analog, Local -25°C ~ 125°C 6.25mV/°C TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM60BIZ/LFT3

DigiKey Part Number
296-LM60BIZ/LFT3CT-ND - Cut Tape (CT)
296-LM60BIZ/LFT3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM60BIZ/LFT3
Description
SENSOR ANALOG -25C-125C TO92-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -25°C ~ 125°C 6.25mV/°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM60BIZ/LFT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-25°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 10V
Resolution
6.25mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C (-25°C ~ 125°C)
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 643
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 14,77000kr 14,77
5kr 13,06600kr 65,33
10kr 12,42300kr 124,23
25kr 11,66720kr 291,68
50kr 11,15460kr 557,73
100kr 10,68220kr 1 068,22
500kr 9,73520kr 4 867,60
1 000kr 9,38281kr 9 382,81
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 7,45257kr 14 905,14
4 000kr 7,20237kr 28 809,48
6 000kr 7,06580kr 42 394,80
10 000kr 6,90324kr 69 032,40
14 000kr 6,80171kr 95 223,94
Manufacturers Standard Package
Unit Price without VAT:kr 14,77000
Unit Price with VAT:kr 18,46250