
LM6132BIMX/NOPB | |
|---|---|
DigiKey Part Number | LM6132BIMX/NOPBTR-ND - Tape & Reel (TR) LM6132BIMX/NOPBCT-ND - Cut Tape (CT) LM6132BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6132BIMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6132BIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 125 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 390µA (x2 Channels) | |
Current - Output / Channel | 3.5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,30000 | kr 40,30 |
| 10 | kr 30,46500 | kr 304,65 |
| 25 | kr 28,01000 | kr 700,25 |
| 100 | kr 25,30640 | kr 2 530,64 |
| 250 | kr 24,01828 | kr 6 004,57 |
| 500 | kr 23,24174 | kr 11 620,87 |
| 1 000 | kr 22,60249 | kr 22 602,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 21,92762 | kr 54 819,05 |
| Unit Price without VAT: | kr 40,30000 |
|---|---|
| Unit Price with VAT: | kr 50,37500 |




