Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM7332MMX/NOPB

DigiKey Part Number
296-LM7332MMX/NOPBTR-ND - Tape & Reel (TR)
296-LM7332MMX/NOPBCT-ND - Cut Tape (CT)
296-LM7332MMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7332MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM7332MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
21 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
2 mV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 308
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 39,70000kr 39,70
10kr 29,97200kr 299,72
25kr 27,54760kr 688,69
100kr 24,88430kr 2 488,43
250kr 23,61380kr 5 903,45
500kr 22,84774kr 11 423,87
1 000kr 22,21743kr 22 217,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 21,34775kr 74 717,12
Manufacturers Standard Package
Unit Price without VAT:kr 39,70000
Unit Price with VAT:kr 49,62500