OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74700QDBVRQ1

DigiKey Part Number
296-LM74700QDBVRQ1TR-ND - Tape & Reel (TR)
296-LM74700QDBVRQ1CT-ND - Cut Tape (CT)
296-LM74700QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74700QDBVRQ1
Description
POWER MANAGEMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM74700QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
1.4 µs
Delay Time - OFF
450 ns
Current - Output (Max)
5A
Voltage - Supply
3.2V ~ 65V
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 648
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,00000kr 19,00
10kr 13,97100kr 139,71
25kr 12,72040kr 318,01
100kr 11,34360kr 1 134,36
250kr 10,68664kr 2 671,66
500kr 10,29042kr 5 145,21
1 000kr 9,96426kr 9 964,26
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,56155kr 28 684,65
6 000kr 9,36445kr 56 186,70
9 000kr 9,26569kr 83 391,21
Manufacturers Standard Package
Unit Price without VAT:kr 19,00000
Unit Price with VAT:kr 23,75000