ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74700QDBVTQ1

DigiKey Part Number
296-53420-2-ND - Tape & Reel (TR)
296-53420-1-ND - Cut Tape (CT)
296-53420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74700QDBVTQ1
Description
LOW IQ, IDEAL DIODE CONTROLLER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM74700QDBVTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
1.4 µs
Delay Time - OFF
450 ns
Current - Output (Max)
5A
Voltage - Supply
3.2V ~ 65V
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 302
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,81000kr 21,81
10kr 16,15200kr 161,52
25kr 14,72680kr 368,17
100kr 13,16480kr 1 316,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 12,41980kr 3 104,95
500kr 11,97074kr 5 985,37
750kr 11,74587kr 8 809,40
1 250kr 11,49666kr 14 370,83
1 750kr 11,35102kr 19 864,28
2 500kr 11,21096kr 28 027,40
6 250kr 10,90936kr 68 183,50
Manufacturers Standard Package
Unit Price without VAT:kr 21,81000
Unit Price with VAT:kr 27,26250