OR Controller N+1 ORing Controller N-Channel 1:1 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74910QRGERQ1

DigiKey Part Number
296-LM74910QRGERQ1TR-ND - Tape & Reel (TR)
296-LM74910QRGERQ1CT-ND - Cut Tape (CT)
296-LM74910QRGERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74910QRGERQ1
Description
AUTOMOTIVE IDEAL DIODE WITH CIRC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM74910QRGERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Current - Output (Max)
2.6A
Current - Supply
635 µA
Voltage - Supply
3V ~ 65V
Applications
N+1 Power Supplies, High Availability
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 107
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 43,72000kr 43,72
10kr 33,15800kr 331,58
25kr 30,51880kr 762,97
100kr 27,61210kr 2 761,21
250kr 26,22588kr 6 556,47
500kr 25,39044kr 12 695,22
1 000kr 24,70295kr 24 702,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 23,85370kr 71 561,10
Manufacturers Standard Package
Unit Price without VAT:kr 43,72000
Unit Price with VAT:kr 54,65000