Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM7805MPX/NOPB

DigiKey Part Number
296-44518-2-ND - Tape & Reel (TR)
296-44518-1-ND - Cut Tape (CT)
296-44518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM7805MPX/NOPB
Description
IC REG LINEAR 5V 1.5A SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM7805MPX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 810
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,37000kr 14,37
10kr 10,46300kr 104,63
25kr 9,49200kr 237,30
100kr 8,41970kr 841,97
250kr 7,90892kr 1 977,23
500kr 7,60056kr 3 800,28
1 000kr 7,34698kr 7 346,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,13817kr 14 276,34
4 000kr 6,96635kr 27 865,40
6 000kr 6,88030kr 41 281,80
10 000kr 6,78494kr 67 849,40
14 000kr 6,72922kr 94 209,08
Manufacturers Standard Package
Unit Price without VAT:kr 14,37000
Unit Price with VAT:kr 17,96250