Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8272MM

DigiKey Part Number
296-37640-2-ND - Tape & Reel (TR)
296-37640-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM8272MM
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM8272MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
15V/µs
Gain Bandwidth Product
15 MHz
-3db Bandwidth
12.5 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
700 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 819
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 55,18000kr 55,18
10kr 42,17400kr 421,74
25kr 38,92160kr 973,04
100kr 35,34940kr 3 534,94
250kr 33,64552kr 8 411,38
500kr 32,61892kr 16 309,46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 31,77403kr 31 774,03
2 000kr 31,07875kr 62 157,50
3 000kr 30,73040kr 92 191,20
Manufacturers Standard Package
Unit Price without VAT:kr 55,18000
Unit Price with VAT:kr 68,97500