Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM94021BIMG/NOPB

DigiKey Part Number
LM94021BIMG/NOPBTR-ND - Tape & Reel (TR)
LM94021BIMG/NOPBCT-ND - Cut Tape (CT)
LM94021BIMG/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM94021BIMG/NOPB
Description
SENSOR ANALOG -50C-150C SC70-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM94021BIMG/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.5V ~ 5.5V
Resolution
5.5 ~ 13.6mV/°C
Features
Programmable Resolution
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Test Condition
20°C ~ 40°C (-50°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 7,18717kr 7 187,17
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 11,46000kr 11,46
5kr 10,11200kr 50,56
10kr 9,59900kr 95,99
25kr 9,00160kr 225,04
50kr 8,59160kr 429,58
100kr 8,21870kr 821,87
Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,07000kr 14,07
5kr 12,00000kr 60,00
10kr 11,18700kr 111,87
25kr 10,19560kr 254,89
50kr 9,50220kr 475,11
100kr 8,85690kr 885,69
500kr 7,51734kr 3 758,67
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 11,46000
Unit Price with VAT:kr 14,32500