555 Type, Timer/Oscillator (Single) IC 3MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC555CN/NOPB

DigiKey Part Number
LMC555CN/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC555CN/NOPB
Description
IC OSC SINGLE TIMER 3MHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 3MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC555CN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
3MHz
Voltage - Supply
1.5V ~ 15V
Current - Supply
150 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 459
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 16,58000kr 16,58
10kr 12,13200kr 121,32
40kr 10,56100kr 422,44
120kr 9,68075kr 1 161,69
280kr 9,16471kr 2 566,12
520kr 8,85860kr 4 606,47
1 000kr 8,58798kr 8 587,98
2 520kr 8,28103kr 20 868,20
5 000kr 8,09980kr 40 499,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,58000
Unit Price with VAT:kr 20,72500