Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7660IMX/NOPB

DigiKey Part Number
LMC7660IMX/NOPBTR-ND - Tape & Reel (TR)
LMC7660IMX/NOPBCT-ND - Cut Tape (CT)
LMC7660IMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7660IMX/NOPB
Description
IC REG CHARGE PUMP 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMC7660IMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 670
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,40000kr 19,40
10kr 14,31300kr 143,13
25kr 13,03000kr 325,75
100kr 11,62500kr 1 162,50
250kr 10,95400kr 2 738,50
500kr 10,54952kr 5 274,76
1 000kr 10,21664kr 10 216,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 9,86514kr 24 662,85
5 000kr 9,65336kr 48 266,80
7 500kr 9,54734kr 71 605,05
Manufacturers Standard Package
Unit Price without VAT:kr 19,40000
Unit Price with VAT:kr 24,25000