Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49723MA/NOPB

DigiKey Part Number
296-47707-ND
Manufacturer
Manufacturer Product Number
LME49723MA/NOPB
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LME49723MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
8V/µs
Gain Bandwidth Product
19 MHz
-3db Bandwidth
4 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
300 µV
Current - Supply
6.7mA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
34 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 21,41000kr 21,41
10kr 15,80000kr 158,00
95kr 12,91611kr 1 227,03
190kr 12,33842kr 2 344,30
285kr 12,04884kr 3 433,92
570kr 11,62442kr 6 625,92
1 045kr 11,31502kr 11 824,20
2 565kr 10,94360kr 28 070,33
5 035kr 10,72014kr 53 975,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 21,41000
Unit Price with VAT:kr 26,76250