Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6601MG/NOPB

DigiKey Part Number
LMH6601MG/NOPBTR-ND - Tape & Reel (TR)
LMH6601MG/NOPBCT-ND - Cut Tape (CT)
LMH6601MG/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6601MG/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6601MG/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
275V/µs
Gain Bandwidth Product
155 MHz
-3db Bandwidth
250 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
1 mV
Current - Supply
9.6mA
Current - Output / Channel
180 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 338
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,33000kr 25,33
10kr 18,86600kr 188,66
25kr 17,23960kr 430,99
100kr 15,45240kr 1 545,24
250kr 14,59968kr 3 649,92
500kr 14,08608kr 7 043,04
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 13,66333kr 13 663,33
2 000kr 13,31527kr 26 630,54
3 000kr 13,14105kr 39 423,15
5 000kr 12,94794kr 64 739,70
7 000kr 12,83508kr 89 845,56
Manufacturers Standard Package
Unit Price without VAT:kr 25,33000
Unit Price with VAT:kr 31,66250