Clock Clock Buffer IC 1:4 250 MHz 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1C1104DQFR

DigiKey Part Number
296-LMK1C1104DQFRTR-ND - Tape & Reel (TR)
296-LMK1C1104DQFRCT-ND - Cut Tape (CT)
296-LMK1C1104DQFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1104DQFR
Description
IC CLK BUFFER 1:4 250MHZ 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 250 MHz 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1104DQFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock, LVCMOS
Output
Clock, LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 293
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,99000kr 17,99
10kr 13,24700kr 132,47
25kr 12,04920kr 301,23
100kr 10,73450kr 1 073,45
250kr 10,10648kr 2 526,62
500kr 9,72856kr 4 864,28
1 000kr 9,41718kr 9 417,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,03273kr 27 098,19
6 000kr 8,84458kr 53 067,48
9 000kr 8,75037kr 78 753,33
Manufacturers Standard Package
Unit Price without VAT:kr 17,99000
Unit Price with VAT:kr 22,48750