Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1C1104PWR

DigiKey Part Number
296-LMK1C1104PWRTR-ND - Tape & Reel (TR)
296-LMK1C1104PWRCT-ND - Cut Tape (CT)
296-LMK1C1104PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1104PWR
Description
IC CLK BUFFER 1:4 250MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1104PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.71V, 2.375V, 3.135V ~ 1.89V, 2.625V, 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 360
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,79000kr 16,79
10kr 12,30200kr 123,02
25kr 11,18480kr 279,62
100kr 9,94950kr 994,95
250kr 9,36152kr 2 340,38
500kr 9,00650kr 4 503,25
1 000kr 8,71462kr 8 714,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 8,47425kr 16 948,50
4 000kr 8,27645kr 33 105,80
6 000kr 8,17738kr 49 064,28
10 000kr 8,06762kr 80 676,20
Manufacturers Standard Package
Unit Price without VAT:kr 16,79000
Unit Price with VAT:kr 20,98750