HCSL, LVDS, LVPECL XO (Standard) Pin Configurable Oscillator 3.135V ~ 3.465V 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK61PD0A2-SIAT

DigiKey Part Number
296-43785-2-ND - Tape & Reel (TR)
296-43785-1-ND - Cut Tape (CT)
296-43785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK61PD0A2-SIAT
Description
XTAL OSC XO 3.135V-3.465V 8SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
HCSL, LVDS, LVPECL XO (Standard) Pin Configurable Oscillator 3.135V ~ 3.465V 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK61PD0A2-SIAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz
Frequency - Output 2
-
Function
-
Output
HCSL, LVDS, LVPECL
Voltage - Supply
3.135V ~ 3.465V
Frequency Stability
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.045" (1.15mm)
Package / Case
8-SMD Module
Supplier Device Package
8-QFM (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 182,83000kr 182,83
10kr 160,76600kr 1 607,66
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 131,34164kr 32 835,41
Manufacturers Standard Package
Unit Price without VAT:kr 182,83000
Unit Price with VAT:kr 228,53750