156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK62A2-156M25SIAT

DigiKey Part Number
296-47078-2-ND - Tape & Reel (TR)
296-47078-1-ND - Cut Tape (CT)
296-47078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK62A2-156M25SIAT
Description
SILICONE OSC XO 156.2500MHZ LVDS
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK62A2-156M25SIAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
70mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 258,41000kr 258,41
10kr 207,90500kr 2 079,05
25kr 195,28680kr 4 882,17
100kr 181,41150kr 18 141,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 174,79936kr 43 699,84
500kr 170,81332kr 85 406,66
Manufacturers Standard Package
Unit Price without VAT:kr 258,41000
Unit Price with VAT:kr 323,01250