Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7711MK/NOPB

DigiKey Part Number
LMP7711MK/NOPBTR-ND - Tape & Reel (TR)
LMP7711MK/NOPBCT-ND - Cut Tape (CT)
LMP7711MK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7711MK/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMP7711MK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
11.5V/µs
Gain Bandwidth Product
17 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
10 µV
Current - Supply
1.15mA
Current - Output / Channel
66 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 337
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 28,04000kr 28,04
10kr 20,93600kr 209,36
25kr 19,16120kr 479,03
100kr 17,20430kr 1 720,43
250kr 16,27136kr 4 067,84
500kr 15,70910kr 7 854,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 15,24646kr 15 246,46
2 000kr 14,86563kr 29 731,26
3 000kr 14,67500kr 44 025,00
5 000kr 14,46363kr 72 318,15
7 000kr 14,34018kr 100 381,26
Manufacturers Standard Package
Unit Price without VAT:kr 28,04000
Unit Price with VAT:kr 35,05000