1 Channel AFE 8 Bit 14-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP91000SD/NOPB

DigiKey Part Number
296-44382-2-ND - Tape & Reel (TR)
296-44382-1-ND - Cut Tape (CT)
296-44382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP91000SD/NOPB
Description
IC AFE 1 CHAN 8BIT 14WSON
Customer Reference
Detailed Description
1 Channel AFE 8 Bit 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LMP91000SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
8
Number of Channels
1
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 995
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 44,32000kr 44,32
10kr 33,65100kr 336,51
25kr 30,97720kr 774,43
100kr 28,03320kr 2 803,32
250kr 26,62912kr 6 657,28
500kr 25,78322kr 12 891,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 25,08709kr 25 087,09
2 000kr 24,51389kr 49 027,78
3 000kr 24,22696kr 72 680,88
Manufacturers Standard Package
Unit Price without VAT:kr 44,32000
Unit Price with VAT:kr 55,40000