Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 9-PowerVFQFN
LMR36503-Q1 Automotive Buck Converters | Datasheet Preview

LMR36503RS3QRPERQ1

DigiKey Part Number
296-LMR36503RS3QRPERQ1TR-ND - Tape & Reel (TR)
296-LMR36503RS3QRPERQ1CT-ND - Cut Tape (CT)
296-LMR36503RS3QRPERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR36503RS3QRPERQ1
Description
IC REG BUCK 3.3V 300MA 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR36503RS3QRPERQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 535
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 46,34000kr 46,34
10kr 35,19900kr 351,99
25kr 32,41240kr 810,31
100kr 29,35390kr 2 935,39
250kr 27,89556kr 6 973,89
500kr 27,01668kr 13 508,34
1 000kr 26,29301kr 26 293,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 25,39911kr 76 197,33
Manufacturers Standard Package
Unit Price without VAT:kr 46,34000
Unit Price with VAT:kr 57,92500