Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LMR38010FSQDDARQ1

DigiKey Part Number
296-LMR38010FSQDDARQ1TR-ND - Tape & Reel (TR)
296-LMR38010FSQDDARQ1CT-ND - Cut Tape (CT)
296-LMR38010FSQDDARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR38010FSQDDARQ1
Description
IC REG BUCK ADJ 1A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR38010FSQDDARQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
75V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 35,28000kr 35,28
10kr 26,56500kr 265,65
25kr 24,37960kr 609,49
100kr 21,97750kr 2 197,75
250kr 20,83252kr 5 208,13
500kr 20,14240kr 10 071,20
1 000kr 19,57422kr 19 574,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 18,97440kr 47 436,00
5 000kr 18,61311kr 93 065,55
Manufacturers Standard Package
Unit Price without VAT:kr 35,28000
Unit Price with VAT:kr 44,10000