Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR50410YFQDBVRQ1

DigiKey Part Number
296-LMR50410YFQDBVRQ1TR-ND - Tape & Reel (TR)
296-LMR50410YFQDBVRQ1CT-ND - Cut Tape (CT)
296-LMR50410YFQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR50410YFQDBVRQ1
Description
IC REG BUCK ADJ 1A SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR50410YFQDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 667
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,69000kr 17,69
10kr 12,96600kr 129,66
25kr 11,79200kr 294,80
100kr 10,49930kr 1 049,93
250kr 9,88336kr 2 470,84
500kr 9,51206kr 4 756,03
1 000kr 9,20662kr 9 206,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,82920kr 26 487,60
6 000kr 8,64450kr 51 867,00
9 000kr 8,55202kr 76 968,18
Manufacturers Standard Package
Unit Price without VAT:kr 17,69000
Unit Price with VAT:kr 22,11250