Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51610YFDBVR

DigiKey Part Number
296-LMR51610YFDBVRTR-ND - Tape & Reel (TR)
296-LMR51610YFDBVRCT-ND - Cut Tape (CT)
296-LMR51610YFDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51610YFDBVR
Description
IC REG BUCK ADJ 1A SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51610YFDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 176
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,77000kr 14,77
10kr 10,75500kr 107,55
25kr 9,75360kr 243,84
100kr 8,65690kr 865,69
250kr 8,13408kr 2 033,52
500kr 7,81868kr 3 909,34
1 000kr 7,55885kr 7 558,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,23813kr 21 714,39
6 000kr 7,08115kr 42 486,90
9 000kr 7,00253kr 63 022,77
Manufacturers Standard Package
Unit Price without VAT:kr 14,77000
Unit Price with VAT:kr 18,46250