Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT88DCKR

DigiKey Part Number
296-38167-2-ND - Tape & Reel (TR)
296-38167-1-ND - Cut Tape (CT)
296-38167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT88DCKR
Description
SENSOR ANALOG -55C-130C SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMT88DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 130°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.4V ~ 5.5V
Resolution
11.77mV/°C
Features
-
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Test Condition
30°C (-50°C ~ 130°C)
Operating Temperature
-55°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 612
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,43000kr 5,43
5kr 4,74400kr 23,72
10kr 4,49300kr 44,93
25kr 4,19320kr 104,83
50kr 3,98820kr 199,41
100kr 3,79830kr 379,83
500kr 3,41956kr 1 709,78
1 000kr 3,27884kr 3 278,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,07953kr 9 238,59
6 000kr 2,96724kr 17 803,44
9 000kr 2,90593kr 26 153,37
15 000kr 2,83304kr 42 495,60
21 000kr 2,78748kr 58 537,08
30 000kr 2,74124kr 82 237,20
Manufacturers Standard Package
Unit Price without VAT:kr 5,43000
Unit Price with VAT:kr 6,78750