Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358IDGKR

DigiKey Part Number
296-13455-2-ND - Tape & Reel (TR)
296-13455-1-ND - Cut Tape (CT)
296-13455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358IDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV358IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 800
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,82000kr 3,82
10kr 2,69400kr 26,94
25kr 2,39600kr 59,90
100kr 2,06950kr 206,95
250kr 1,91412kr 478,53
500kr 1,82064kr 910,32
1 000kr 1,74365kr 1 743,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,66240kr 4 156,00
5 000kr 1,61337kr 8 066,85
7 500kr 1,58883kr 11 916,23
12 500kr 1,56164kr 19 520,50
17 500kr 1,54575kr 27 050,62
25 000kr 1,53046kr 38 261,50
62 500kr 1,49756kr 93 597,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,82000
Unit Price with VAT:kr 4,77500