CMOS Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV832MM/NOPB

DigiKey Part Number
LMV832MM/NOPBTR-ND - Tape & Reel (TR)
LMV832MM/NOPBCT-ND - Cut Tape (CT)
LMV832MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV832MM/NOPB
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV832MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
3.3 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
250 µV
Current - Supply
470µA (x2 Channels)
Current - Output / Channel
66 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 420
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,52000kr 23,52
10kr 17,41800kr 174,18
25kr 15,90080kr 397,52
100kr 14,23320kr 1 423,32
250kr 13,43780kr 3 359,45
500kr 12,95836kr 6 479,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 12,56355kr 12 563,55
2 000kr 12,23880kr 24 477,60
3 000kr 12,07618kr 36 228,54
5 000kr 11,89596kr 59 479,80
7 000kr 11,79060kr 82 534,20
Manufacturers Standard Package
Unit Price without VAT:kr 23,52000
Unit Price with VAT:kr 29,40000