LMZ21700 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMZ21700 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board

LMZ21700EVM

DigiKey Part Number
296-38673-ND
Manufacturer
Manufacturer Product Number
LMZ21700EVM
Description
EVAL BOARD FOR LMZ21700
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMZ21700 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
650mA
Voltage - Input
5V ~ 17V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LMZ21700
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 400,18000kr 2 400,18
Manufacturers Standard Package
Unit Price without VAT:kr 2 400,18000
Unit Price with VAT:kr 3 000,22500