Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZM23601V3SILR

DigiKey Part Number
296-51381-2-ND - Tape & Reel (TR)
296-51381-1-ND - Cut Tape (CT)
296-51381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZM23601V3SILR
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZM23601V3SILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad, Module
Size / Dimension
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package
10-uSIP (3.8x3)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 934
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 63,22000kr 63,22
10kr 48,55600kr 485,56
25kr 44,89160kr 1 122,29
100kr 40,86130kr 4 086,13
250kr 38,93920kr 9 734,80
500kr 37,78070kr 18 890,35
1 000kr 36,82747kr 36 827,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 35,64976kr 106 949,28
Manufacturers Standard Package
Unit Price without VAT:kr 63,22000
Unit Price with VAT:kr 79,02500