Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985-30DBVR

DigiKey Part Number
296-32152-2-ND - Tape & Reel (TR)
296-32152-1-ND - Cut Tape (CT)
296-32152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985-30DBVR
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985-30DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 776
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,73000kr 5,73
10kr 4,04100kr 40,41
25kr 3,61440kr 90,36
100kr 3,14900kr 314,90
250kr 2,92684kr 731,71
500kr 2,79298kr 1 396,49
1 000kr 2,68271kr 2 682,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,54655kr 7 639,65
6 000kr 2,47997kr 14 879,82
9 000kr 2,44660kr 22 019,40
15 000kr 2,40964kr 36 144,60
21 000kr 2,38804kr 50 148,84
30 000kr 2,36726kr 71 017,80
Manufacturers Standard Package
Unit Price without VAT:kr 5,73000
Unit Price with VAT:kr 7,16250