LP2985AIM5-2.8/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7 210
Unit Price: kr 14,98000
Datasheet

Direct


Texas Instruments
In Stock: 4 483
Unit Price: kr 3,32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 790
Unit Price: kr 4,92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 370
Unit Price: kr 11,56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 5,32113
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 219
Unit Price: kr 16,58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18 279
Unit Price: kr 5,62856
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 633
Unit Price: kr 7,04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8 788
Unit Price: kr 9,25000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8 050
Unit Price: kr 6,53000
Datasheet

Similar


STMicroelectronics
In Stock: 2 660
Unit Price: kr 11,36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 351
Unit Price: kr 33,67000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985AIM5-2.8/NOPB

DigiKey Part Number
LP2985AIM5-2.8/NOPBTR-ND - Tape & Reel (TR)
LP2985AIM5-2.8/NOPBCT-ND - Cut Tape (CT)
LP2985AIM5-2.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985AIM5-2.8/NOPB
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5-2.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 9,31899kr 9 318,99
2 000kr 9,06500kr 18 130,00
3 000kr 8,93778kr 26 813,34
5 000kr 8,79684kr 43 984,20
7 000kr 8,71443kr 61 001,01
10 000kr 8,63526kr 86 352,60
Manufacturers Standard Package
Unit Price without VAT:kr 9,31899
Unit Price with VAT:kr 11,64874