LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP55231SQX/NOPB

DigiKey Part Number
296-40354-2-ND - Tape & Reel (TR)
296-40354-1-ND - Cut Tape (CT)
296-40354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP55231SQX/NOPB
Description
IC LED DRVR RGLTR PWM 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP55231SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
9
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25.5mA
Frequency
1.25MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 540
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,51000kr 22,51
10kr 16,68500kr 166,85
25kr 15,22120kr 380,53
100kr 13,61410kr 1 361,41
250kr 12,84800kr 3 212,00
500kr 12,38604kr 6 193,02
1 000kr 12,00582kr 12 005,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500kr 11,39645kr 51 284,03
Manufacturers Standard Package
Unit Price without VAT:kr 22,51000
Unit Price with VAT:kr 28,13750