
LSF0204DRGYR | |
|---|---|
DigiKey Part Number | 296-LSF0204DRGYRTR-ND - Tape & Reel (TR) 296-LSF0204DRGYRCT-ND - Cut Tape (CT) 296-LSF0204DRGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204DRGYR |
Description | IC XLTR VL BIDIR 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204DRGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,26000 | kr 11,26 |
| 10 | kr 8,11100 | kr 81,11 |
| 25 | kr 7,33320 | kr 183,33 |
| 100 | kr 6,47590 | kr 647,59 |
| 250 | kr 6,06680 | kr 1 516,70 |
| 500 | kr 5,81974 | kr 2 909,87 |
| 1 000 | kr 5,61650 | kr 5 616,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,36549 | kr 16 096,47 |
| 6 000 | kr 5,24265 | kr 31 455,90 |
| 9 000 | kr 5,18115 | kr 46 630,35 |
| 15 000 | kr 5,11298 | kr 76 694,70 |
| Unit Price without VAT: | kr 11,26000 |
|---|---|
| Unit Price with VAT: | kr 14,07500 |

