Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0204RUTR

DigiKey Part Number
296-40404-2-ND - Tape & Reel (TR)
296-40404-1-ND - Cut Tape (CT)
296-40404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0204RUTR
Description
IC XLTR VL BIDIR 12-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
LSF0204RUTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 806
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,15000kr 10,15
10kr 7,31700kr 73,17
25kr 6,60160kr 165,04
100kr 5,81650kr 581,65
250kr 5,44280kr 1 360,70
500kr 5,21728kr 2 608,64
1 000kr 5,03173kr 5 031,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,80250kr 14 407,50
6 000kr 4,69033kr 28 141,98
9 000kr 4,63415kr 41 707,35
15 000kr 4,57193kr 68 578,95
21 000kr 4,53556kr 95 246,76
Manufacturers Standard Package
Unit Price without VAT:kr 10,15000
Unit Price with VAT:kr 12,68750