
LV5144RGYR | |
|---|---|
DigiKey Part Number | 296-LV5144RGYRTR-ND - Tape & Reel (TR) 296-LV5144RGYRCT-ND - Cut Tape (CT) 296-LV5144RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV5144RGYR |
Description | 95-VSYNCHRONOUS DC/DC BUCK CONTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (4.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LV5144RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 95V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Sync, Tracking | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (4.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,97000 | kr 12,97 |
| 10 | kr 9,42800 | kr 94,28 |
| 25 | kr 8,54320 | kr 213,58 |
| 100 | kr 7,56240 | kr 756,24 |
| 250 | kr 7,09560 | kr 1 773,90 |
| 500 | kr 6,81438 | kr 3 407,19 |
| 1 000 | kr 6,58260 | kr 6 582,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 6,29645 | kr 18 889,35 |
| 6 000 | kr 6,15641 | kr 36 938,46 |
| 9 000 | kr 6,08627 | kr 54 776,43 |
| 15 000 | kr 6,00856 | kr 90 128,40 |
| Unit Price without VAT: | kr 12,97000 |
|---|---|
| Unit Price with VAT: | kr 16,21250 |











