2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232DR

DigiKey Part Number
296-14619-2-ND - Tape & Reel (TR)
296-14619-1-ND - Cut Tape (CT)
296-14619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX232DR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 527
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,85000kr 9,85
10kr 7,09600kr 70,96
25kr 6,40440kr 160,11
100kr 5,63860kr 563,86
250kr 5,27476kr 1 318,69
500kr 5,05526kr 2 527,63
1 000kr 4,87453kr 4 874,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,68364kr 11 709,10
5 000kr 4,56864kr 22 843,20
7 500kr 4,51108kr 33 833,10
12 500kr 4,44725kr 55 590,63
17 500kr 4,40995kr 77 174,12
Manufacturers Standard Package
Unit Price without VAT:kr 9,85000
Unit Price with VAT:kr 12,31250