MSP-EXP430G2ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP-EXP430G2ET

DigiKey Part Number
296-50264-ND
Manufacturer
Manufacturer Product Number
MSP-EXP430G2ET
Description
LAUNCHPAD MSP430G2553 EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430G2553 LaunchPad™ MSP430G2 MSP430 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
MSP430
Platform
Utilized IC / Part
MSP430G2553
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
LaunchPad
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 120,51000kr 120,51
Manufacturers Standard Package
Unit Price without VAT:kr 120,51000
Unit Price with VAT:kr 150,63750