MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-TSSOP
Texas Instruments MSP430FR2000/MSP430FR2100 Family | Digi-Key Daily

MSP430FR2111IPW16R

DigiKey Part Number
296-47344-2-ND - Tape & Reel (TR)
296-47344-1-ND - Cut Tape (CT)
296-47344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2111IPW16R
Description
IC MCU 16BIT 3.75KB FRAM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2111IPW16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 265
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,87000kr 12,87
10kr 9,31700kr 93,17
25kr 8,43480kr 210,87
100kr 7,46690kr 746,69
250kr 7,00516kr 1 751,29
500kr 6,72674kr 3 363,37
1 000kr 6,49757kr 6 497,57
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,56574kr 11 131,48
Manufacturers Standard Package
Unit Price without VAT:kr 12,87000
Unit Price with VAT:kr 16,08750