MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR2433IRGET

DigiKey Part Number
296-46143-2-ND - Tape & Reel (TR)
296-46143-1-ND - Cut Tape (CT)
296-46143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR2433IRGET
Description
IC MCU 16BIT 15.5KB FRAM 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2433IRGET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-VQFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 403
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,61000kr 22,61
10kr 16,77500kr 167,75
25kr 15,30560kr 382,64
100kr 13,69150kr 1 369,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 12,92156kr 3 230,39
500kr 12,45762kr 6 228,81
750kr 12,22523kr 9 168,92
1 250kr 11,96761kr 14 959,51
1 750kr 11,81710kr 20 679,92
2 500kr 11,67239kr 29 180,97
6 250kr 11,36068kr 71 004,25
Manufacturers Standard Package
Unit Price without VAT:kr 22,61000
Unit Price with VAT:kr 28,26250