MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 16-QFN (4x4)

MSP430G2231IRSA16R

DigiKey Part Number
296-25834-2-ND - Tape & Reel (TR)
296-25834-1-ND - Cut Tape (CT)
296-25834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2231IRSA16R
Description
IC MCU 16BIT 2KB FLASH 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2231IRSA16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (4x4)
Package / Case
16-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 443
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,00000kr 19,00
10kr 13,97100kr 139,71
25kr 12,72040kr 318,01
100kr 11,34360kr 1 134,36
250kr 10,68664kr 2 671,66
500kr 10,29042kr 5 145,21
1 000kr 9,96426kr 9 964,26
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,56155kr 28 684,65
6 000kr 9,36445kr 56 186,70
9 000kr 9,26569kr 83 391,21
Manufacturers Standard Package
Unit Price without VAT:kr 19,00000
Unit Price with VAT:kr 23,75000

Other Suppliers on DigiKey

18 920In Stock
Ships from Rochester Electronics, LLC