ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0L1106TDGS20R

DigiKey Part Number
296-MSPM0L1106TDGS20RTR-ND - Tape & Reel (TR)
296-MSPM0L1106TDGS20RCT-ND - Cut Tape (CT)
296-MSPM0L1106TDGS20RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0L1106TDGS20R
Description
IC MCU 32BIT 64KB FLASH 20TFSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 20-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSPM0L1106TDGS20R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-VSSOP
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 925
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,99000kr 16,99
10kr 15,14700kr 151,47
25kr 14,37680kr 359,42
100kr 11,81090kr 1 181,09
250kr 11,04084kr 2 760,21
500kr 9,75690kr 4 878,45
1 000kr 7,70289kr 7 702,89
2 500kr 7,18936kr 17 973,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 6,82990kr 34 149,50
10 000kr 6,78242kr 67 824,20
Manufacturers Standard Package
Unit Price without VAT:kr 16,99000
Unit Price with VAT:kr 21,23750