1 Circuit IC Switch 8:1 170Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX508IDR

DigiKey Part Number
296-44862-2-ND - Tape & Reel (TR)
296-44862-1-ND - Cut Tape (CT)
296-44862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUX508IDR
Description
IC MUX 8:1 170OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 170Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MUX508IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Single (V+)
10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
136ns, 75ns
-3db Bandwidth
-
Charge Injection
0.3pC
Channel Capacitance (CS(off), CD(off))
2.4pF, 7.5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 289
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 35,88000kr 35,88
10kr 27,02700kr 270,27
25kr 24,81000kr 620,25
100kr 22,37150kr 2 237,15
250kr 21,63700kr 5 409,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 17,67722kr 44 193,05
Manufacturers Standard Package
Unit Price without VAT:kr 35,88000
Unit Price with VAT:kr 44,85000