Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1602AIDR

DigiKey Part Number
296-44357-2-ND - Tape & Reel (TR)
296-44357-1-ND - Cut Tape (CT)
296-44357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1602AIDR
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1602AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
35 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
100 µV
Current - Supply
2.6mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 399
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,66000kr 31,66
10kr 23,77100kr 237,71
25kr 21,78640kr 544,66
100kr 19,60450kr 1 960,45
250kr 18,56380kr 4 640,95
500kr 17,93662kr 8 968,31
1 000kr 17,42039kr 17 420,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 16,87547kr 42 188,68
5 000kr 16,54698kr 82 734,90
Manufacturers Standard Package
Unit Price without VAT:kr 31,66000
Unit Price with VAT:kr 39,57500