Audio Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1641AIDR

DigiKey Part Number
296-48624-2-ND - Tape & Reel (TR)
296-48624-1-ND - Cut Tape (CT)
296-48624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1641AIDR
Description
IC AUDIO 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1641AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1 mV
Current - Supply
1.8mA
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 855
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,50000kr 19,50
10kr 14,33300kr 143,33
25kr 13,05040kr 326,26
100kr 11,64010kr 1 164,01
250kr 10,96884kr 2 742,21
500kr 10,56380kr 5 281,90
1 000kr 10,23061kr 10 230,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 9,87881kr 24 697,02
5 000kr 9,66673kr 48 333,65
7 500kr 9,56057kr 71 704,28
Manufacturers Standard Package
Unit Price without VAT:kr 19,50000
Unit Price with VAT:kr 24,37500