Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1662AIDR

DigiKey Part Number
296-36692-2-ND - Tape & Reel (TR)
296-36692-1-ND - Cut Tape (CT)
296-36692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1662AIDR
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1662AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
17V/µs
Gain Bandwidth Product
22 MHz
Current - Input Bias
600 nA
Voltage - Input Offset
500 µV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 374
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,71000kr 20,71
10kr 15,27800kr 152,78
25kr 13,92280kr 348,07
100kr 12,43510kr 1 243,51
250kr 11,72468kr 2 931,17
500kr 11,29672kr 5 648,36
1 000kr 10,94433kr 10 944,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 10,57249kr 26 431,23
5 000kr 10,34835kr 51 741,75
7 500kr 10,23613kr 76 770,97
Manufacturers Standard Package
Unit Price without VAT:kr 20,71000
Unit Price with VAT:kr 25,88750