Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA170AIDBVR

DigiKey Part Number
296-39103-2-ND - Tape & Reel (TR)
296-39103-1-ND - Cut Tape (CT)
296-39103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA170AIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA170AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
8 pA
Voltage - Input Offset
250 µV
Current - Supply
110µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 235
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,87000kr 12,87
10kr 9,33700kr 93,37
25kr 8,45480kr 211,37
100kr 7,48300kr 748,30
250kr 7,02044kr 1 755,11
500kr 6,74140kr 3 370,70
1 000kr 6,51174kr 6 511,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,22810kr 18 684,30
6 000kr 6,08932kr 36 535,92
9 000kr 6,01979kr 54 178,11
15 000kr 5,94281kr 89 142,15
Manufacturers Standard Package
Unit Price without VAT:kr 12,87000
Unit Price with VAT:kr 16,08750